IC, OCTAL, D F-F, POS EDGE, DHVQFN20; Flip-Flop Type:D; Propagation Delay:15ns; Supply Voltage Min:2V; Supply Voltage Max:5.5V; No. of Pins:20; Frequency:122MHz; Trigger Type:Positive Edge; IC Output Type:CMOS; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:2V to 5.5V
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: