NXP Semiconductors 74F164D

F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74F164D.

IHS

Datasheet10 pages0 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.197
Stock
50,252
1,638
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74F164D provided by its distributors.

F/FAST SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
Shift Register Shift Register 1 Element 8 Bits 5V 14-SOIC
Shift Register, 8-Bit, TTL, PDSO14
8-BIT SIPO SHIFT REGISTER
vpe: 57/tube/so14

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP