NXP Semiconductors 74AUP2G07GW

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AUP2G07GW.

IHS

Datasheet17 pages2 years ago

Newark

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsBGA2815,115
Other RF ICs & Modules; BGA2815,115; NXP SEMICONDUCTORS; 200 mW; 6; 3.6 V; 3.7 dB
DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
NXP SemiconductorsBGM1013,115
IC RF AMP ISM 0HZ-2.2GHZ 6TSSOP / RF Amplifier IC ISM 0Hz ~ 2.2GHz 6-TSSOP
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R

Descriptions

Descriptions of NXP Semiconductors 74AUP2G07GW provided by its distributors.

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSSOP
AUP/ULP/V SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6
TSSOP-6 Buffers / Drivers ROHS
IC, DUAL, BUFFER, NON INV, SC-88
Ic, Dual, Buffer, Non Inv, Sc-88; Logic Device Type:buffer, Non Inverting; Logic Family / Base Number:74Aup2G07; Logic Case Style:sot-363; No. Of Pins:6Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Ic Family:74Aup; Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP