NXP Semiconductors 74AUP1G08GF/S500

AND Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
$ 0.368
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AUP1G08GF/S500.

IHS

Datasheet21 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.368
$ 0.096
Stock
236,277
1,270,791
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
-
6
Logic Function
-
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
24 ns
24 ns
Low Level Output Current
-
1.7 mA
High Level Output Current
-
4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
500 nA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74AUP1G08GF/S500 provided by its distributors.

AND Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
IC GATE AND 1CH 2-INP 6XSON
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G08GFS500