NXP Semiconductors 74ABT2245PW

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ABT2245PW.

IHS

Datasheet12 pages23 years ago
Datasheet12 pages0 years ago

Verical

Alternate Parts

Price @ 1000
$ 0.507
$ 0.507
Stock
43,063
281,442
281,442
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.4 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-09-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Descriptions

Descriptions of NXP Semiconductors 74ABT2245PW provided by its distributors.

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP