NXP Semiconductors 74ABT125D

QUAD BUFFER Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ABT125D.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages28 years ago

Newark

element14 APAC

element14

Future Electronics

CAD Models

Download NXP Semiconductors 74ABT125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74ABT125NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOP T/R
NXP SemiconductorsN74F125D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube
Texas InstrumentsSN74ABT126NSR
64mA 4.5V~5.5V 32mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
NXP SemiconductorsN74F126D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube

Descriptions

Descriptions of NXP Semiconductors 74ABT125D provided by its distributors.

QUAD BUFFER Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO
Quad Buffer, Tristate, Soic-14; Logic Family / Base Number:74Abt125; Logic Device Type:buffer, Non Inverting; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1085352
  • 74ABT125D.