NVE IL261E

"5-Channel (4 transmit, 1 receive) Isolator, Wide SOIC"
$ 6.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL261E.

IHS

Datasheet17 pages3 years ago

Newark

DigiKey

Inventory History

3 month trend:
-8.80%

CAD Models

Download NVE IL261E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2005-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC
STMicroelectronicsST3232BDR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Drivers and Receiver - SOIC-16
FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
STMicroelectronicsST3232EBDR
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
onsemiFST3257MX
FST3257 Series 5.5 V Quad 2:1 Multiplexer/Dumultiplexer Bus Switch - SOIC-16

Descriptions

Descriptions of NVE IL261E provided by its distributors.

"5-Channel (4 transmit, 1 receive) Isolator, Wide SOIC"
16-SOIC (0.295 7.50mm Width) 5 4/1 General Purpose Digital Isolator 30kV/mus 2500Vrms 110Mbps -40C~85C
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
DGTL ISO 2500VRMS 5CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Digital Isolator, 12Ns, Soic-16; No. Of Channels:5Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; Data Rate:110Mbps; Input Level:Cmos; Output Level:Cmos; Isolation Type:Magnetic Rohs Compliant: Yes |Nve IL261E

Images

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 261E