NVE IL 611-2E

"2-Channel Passive Input, CMOS-Output Isolator, PDIP"
$ 4.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL 611-2E.

IHS

Datasheet22 pages3 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.87%

CAD Models

Download NVE IL 611-2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX14780EEPA+
5.0V, 30KV ESD-PROTECTED, FAIL-SAFE, HOT-SWAP, RS-485/RS-422 TRANSCEIVER
Analog DevicesMAX3483ECPA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
Texas InstrumentsSN65HVD10QP
3.3V Differential Transceiver 8-PDIP -40 to 85
Texas InstrumentsSN65HVD11QP
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Analog DevicesMAX3082CPA+
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers

Descriptions

Descriptions of NVE IL 611-2E provided by its distributors.

"2-Channel Passive Input, CMOS-Output Isolator, PDIP"
2 Unidirectional 2500Vrms 100Mbps General Purpose GMR (Giant Magnetoresistive) PDIP-8 Digital Isolators ROHS
DGTL ISO 2.5KV 2CH GEN PURP 8DIP
2CH DIG MAG ISOLATOR, PDIP8, 611; No. of Channels:2; Channel Configuration:2/0; Data Rate:100Mbps; Time, Propagation Delay:8ns; Voltage, Isolation:2500V; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:Through ;RoHS Compliant: Yes

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL611-2E