NVE AA004-02E

GMR Sensor Digital Output 5V/9V/12V/15V/18V/24V Medical 8-Pin SOIC
$ 7.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE AA004-02E.

IHS

Datasheet20 pages6 years ago

Farnell

Inventory History

3 month trend:
+22.57%

CAD Models

Download NVE AA004-02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellHMC1021S-TR
Dimensional Magnetoresistive Sensor 1 Axis 2Gs Magnetic Field 8-Pin SOIC T/R
MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - SOIC-8
HoneywellHMC1501
Angular Magnetoresistive Sensor 8-Pin SOIC / SENSOR DISPLACEMENT LIN/ANGULAR
HoneywellAPS00B
HONEYWELL S&C APS00B Hall Effect Sensor, Bipolar, 7 mA, SOIC, 8 Pins, 5 V, 12 V

Descriptions

Descriptions of NVE AA004-02E provided by its distributors.

GMR Sensor Digital Output 5V/9V/12V/15V/18V/24V Medical 8-Pin SOIC
"50 Oe Sat. Analog Sensor, 5 KOhm, RoHS SOIC"
Magnetoresistive Sensor, 0.5mT Min, 3.5mT Max, Rectangular, Surface Mount
SEN MR WHEATSTONE BRIDGE 8-SOIC
SENSOR MAGMTR WHEAT BRDG 8SOIC
MAGNETSENSOR, 24V, SOIC-8; Hall Effect Type: -; Output Current: -; Sensor Case Style: -; No. of Pins: 8Pins; Supply Voltage Min: 1V; Supply Voltage Max: 24V; Operating Temperature Min: -50°C; Operating Temperature Max: 125°C
Magnetsensor, 24V, Soic-8; Núm. De Contactos:8; Tensión De Alimentación Mín.:1V; Tensión De Alimentación Máx.:24V; Temperatura De Trabajo Mín.:-50°C; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual |Nve AA004-02E

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics