Honeywell APS00B

HONEYWELL S&C APS00B Hall Effect Sensor, Bipolar, 7 mA, SOIC, 8 Pins, 5 V, 12 V
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell APS00B.

IHS

Datasheet5 pages11 years ago

Master Electronics

Factory Futures

Honeywell

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellHMC1501
Angular Magnetoresistive Sensor 8-Pin SOIC / SENSOR DISPLACEMENT LIN/ANGULAR

Descriptions

Descriptions of Honeywell APS00B provided by its distributors.

HONEYWELL S&C APS00B Hall Effect Sensor, Bipolar, 7 mA, SOIC, 8 Pins, 5 V, 12 V
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
High resolution magnetic angular position sensor IC Magnetoresistive Rotary Position Sensor, -90deg Min, 90deg Max, -47.5-67.5mV, Rectangular, Surface Mount
Magnetoresistive 0°~90° Increase Clockwise Analog voltage 12V angle External Magnet,Not Included SOIC-8 SMD mount,glue mount 5.99mm*4.8mm*1.37mm
Magnetic Hall-Effect Position Sensor; Hall Effect Type:Bipolar; Accuracy:-0.01%; Sensor Case Style:SOIC; No. of Pins:8; Bandwidth:5MHz; Package/Case:SOIC-8; Supply Voltage Max:5V; Supply Voltage Min:2.5V; Termination Type:SMD
SENSOR, POSITION, MAGNETIC, 8SOIC; SVHC:No SVHC (18-Jun-2010); Lead Spacing:1.27mm; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Row Pitch:5.99mm; Supply Voltage Max:12VDC; Supply Voltage Min:1VDC; Termination Type:SMD
APS00B High resolution magnetic angular position sensor IC, plastic, surface mount, SOIC-8, 1000 units/tape and 178 mm [7 in] reel Honeywell's APS00B High Resolution Angular Position Sensor IC (Integrated Circuit) is a miniature surface mount device for angular or rotary displacement designed for magnetic saturating field sensing. The APS00B creates an analog output voltage that varies with the direction of the magnetic flux passing over the sensor IC surface. It contains dual, saturated-mode Wheatstone bridges that generate quadrature (sine and cosine) signals to provide an extended range of angular measurements up to 180°. This product is a cost-effective and space-efficient solution for high-volume OEM designs. Potential applications include position sensing, rotary speed and angle detection, and non-contact precision location measurement systems. APS00B sensor ICs use Honeywell's Anisotropic Magnetoresistive (AMR) technology that provides advantages over Hall-effect-based magnetic sensors. They are able to resolve better than a tenth of a degree or a tenth of a millimeter, withstand large variations in magnet-to-sensor gaps, and exhibit insensitivity to shocks and vibrations. Honeywell's Magnetic Sensors are among the most precise and reliable position sensors in the industry. These surface mount devices are mounted directly on the electrical traces on a PC (Printed Circuit) board. They are attached by an automatic solder reflow operation which requires no hole, so it may help reduce the cost of the PC board.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • APS00B.