Nuvoton MINI51TDE

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nuvoton MINI51TDE.

IHS

Datasheet71 pages6 years ago

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit EFM32 ARM Cortex M0+ RISC 4KB Flash 3V 32-Pin QFN
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel
NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
NXP SemiconductorsMKL03Z8VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 24-QFN
NXP SemiconductorsMKE04Z8VFK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 24-QFN
MicrochipATSAM3N4AA-MU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP

Descriptions

Descriptions of Nuvoton MINI51TDE provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz
Cortex M0 MCU 4 KB Flash
IC MCU 32BIT 4KB FLASH 33QFN

Manufacturer Aliases

Nuvoton has several brands around the world that distributors may use as alternate names. Nuvoton may also be known as the following names:

  • Nuvoton Technology Corporation of America
  • Nuvoton Technology Corporation
  • Nuvoton Technology
  • Nuvoton Technology Corporation America
  • NUVOTON TECHNOLOGY CORP
  • Nuvoton Tech
  • NVT
  • NUVOTONN/ATECH
  • NUVOTOn semi
  • NUVOTON TECH CORP AMERICA
  • Nuvoton Technology of America
  • NUVOTON/P
  • NUVOTON TECHNOLOGY CORPORATION OF AME
  • NUVOTON(New Tang)
  • NUVOTON MICROCONTR
  • NUVOTON TECHNOLOGY CORPOR