Nuvoton M058ZDN

IC Mcu 32 Bit 32KB Flash 33QFN
$ 1.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nuvoton M058ZDN.

IHS

Datasheet86 pages10 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.348
$ 1.746
Stock
75,995
56,108
Authorized Distributors
0
0
Case/Package
-
QFN
Number of Pins
-
-
Core Architecture
-
ARM
Data Bus Width
-
-
Max Frequency
24 MHz
24 MHz
Number of I/Os
24
24
Interface
IrDA, LIN, SPI
IrDA, LIN, SPI
Memory Type
FLASH
FLASH
Memory Size
-
32 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2015-10-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Nuvoton M058ZDN provided by its distributors.

IC MCU 32BIT 32KB FLASH 33QFN
RISC Microcontroller
new, original packaged

Manufacturer Aliases

Nuvoton has several brands around the world that distributors may use as alternate names. Nuvoton may also be known as the following names:

  • Nuvoton Technology Corporation of America
  • Nuvoton Technology Corporation
  • Nuvoton Technology
  • Nuvoton Technology Corporation America
  • NUVOTON TECHNOLOGY CORP
  • Nuvoton Tech
  • NVT
  • NUVOTONN/ATECH
  • NUVOTOn semi
  • NUVOTON TECH CORP AMERICA
  • Nuvoton Technology of America
  • NUVOTON/P
  • NUVOTON TECHNOLOGY CORPORATION OF AME
  • NUVOTON(New Tang)
  • NUVOTON MICROCONTR
  • NUVOTON TECHNOLOGY CORPOR