NTE Electronics WH18-05-25

Hook Up Wire 300V Stranded Type 18gauge Green 25 Feet
$ 8.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH18-05-25.

RS (Formerly Allied Electronics)

Datasheet2 pages23 years ago

Farnell

Related Parts

NTE ElectronicsWH18-04-25
HOOK UP WIRE 300V STRANDED TYPE 18GAUGE YELLOW 25 FEET | NTE Electronics Inc. WH18-04-25
NTE ElectronicsWH18-09-25
HOOK UP WIRE 300V STRANDED TYPE 18GAUGE WHITE 25 FEET | NTE Electronics Inc. WH18-09-25
NTE ElectronicsWH18-00-25
HOOK UP WIRE, 25FT, 18AWG, COPPER, BLACK; Jacket Material:-; Color:Black; Wire Gauge:18AWG;
General Cable / CarolC2016A.12.10
HOOK-UP WIRE 100FT 22AWG TIN-COPPER GRY
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Pink, 328 Ft, 100 M Rohs Compliant: Yes
Wire, Equipment, 23 AWG, 0.28 mm , 150 V, Purple RoHS Compliant: Yes

Descriptions

Descriptions of NTE Electronics WH18-05-25 provided by its distributors.

Hook Up Wire 300V Stranded Type 18gauge Green 25 Feet
NTE Electronics
NTE Electronics WH18-05-25 Hook-Up Wire, 300V, Stranded Cond, 18 AWG, Green 25' Spool, WH Series
Hook-up Wire 18AWG 7.62m Tin Plated Copper 300V 6A
Hook Up Wire, 25Ft, 18Awg, Copper, Green, 300V; Jacket Material:Pvc; Jacket Color:Green; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):25Ft; Reel Length (Metric):7.62M; No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Nte Electronics WH18-05-25
WIRE, 18AWG, GRN, 300V, SP/25, STRND

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F