NTE Electronics VHT1000M50

Capacitor High Temperature Aluminum Electrolytic 1000uf 50V 20% 105 Degree C Radial Lead
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics VHT1000M50.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.55
$ 3.98
Stock
3,372
3
Authorized Distributors
1
1
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
-
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics VHT1000M50 provided by its distributors.

Capacitor High Temperature Aluminum Electrolytic 1000uf 50V 20% 105 Degree C Radial Lead
NTE Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor,1000Uf,50Vdc,20-% Tol,20+% Tol
CAPACITOR, 1000 MFD, 50VDC, RADIAL
CAP ALUM 1000UF 20% 50V RADIAL

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F