NTE Electronics RLY7645

Relay-bistable Dpdt 15amp 120vac .250 Qc Terminals Pulse Operation Power Saving
$ 51.26
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)RLY764501Bulk
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics RLY7645.

Electro Sonic

Datasheet1 page9 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityK10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2mm 21.8mm 34.9mm) Socket Medical
TE ConnectivityK10P-11AT5-120
K10 Series 15 A DPDT 120 VAC Bracket Mount Miniature General Purpose Power Relay
TE Connectivity6-1393116-2
Power Relay 120VAC 15A DPDT(38.89x35.71x49.99)mm Socket
TE Connectivity2-1393144-1
Power/Signal Relay, 2 Form C, Momentary, 15A (Contact), AC Input, Panel Mount
TE Connectivity6-1393116-7
Industrial Relays Dpdt 15A 120Vac Gen Purpose |Te Connectivity Amp 6-1393116-7
Schneider Electric782XBXC-120A
782 Series 15 A DPDT 120 VAC PCB Mount Ice Cube Power Relay

Descriptions

Descriptions of NTE Electronics RLY7645 provided by its distributors.

Relay-bistable Dpdt 15amp 120vac .250 Qc Terminals Pulse Operation Power Saving
NTE Electronics
RELAY, DPDT, 120VAC, 28VDC, 15A
RELAY-BISTABLE DPDT 15AMP 120
Power/Signal Relay
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:15A; Product Range:Rly76 Series; Relay Mounting:Socket; Coil Type:Latching Single Coil; Contact Voltage Vac:120Vac; Contact Material:- Rohs Compliant: Yes |Nte Electronics RLY7645

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F