NTE Electronics R51-5D40-12F

Relay SPDT 50A 12vdc .250 Inch Quick Connect Terminals W/mounting Flange For Automotive/marine Use
$ 8.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R51-5D40-12F.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Farnell

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicCB1F-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26x22x36)mm Plug-In Automotive
PanasonicCB1-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive
PanasonicCB1F-M-12V
Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 103Ohm Bracket Mount
Power Relay 12VDC 25A SPDT(15.5mm 12.1mm 13.7mm) THT Automotive
Power/Signal Relay, SPDT, Momentary, 0.071A (Coil), 12VDC (Coil), 857mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output
Power Relay 12VDC 35A SPDT/SPDT(17.4x14.2x13.5)mm THT Automotive

Descriptions

Descriptions of NTE Electronics R51-5D40-12F provided by its distributors.

Relay SPDT 50A 12vdc .250 Inch Quick Connect Terminals W/mounting Flange For Automotive/marine Use
NTE Electronics
RELAY, 40 A, 12 VDC, SPDT, 12 VDC, 90 OHMS (TYP.), 500 V (RMS), 1.60 W (TYP.)
Electromechanical Relay 12VDC 90Ohm 50(NO)/30(NC)A SPDT( (28.5mm 32.7mm 52.7mm)) Flange General Purpose Relay Automotive
RELAY, AUTOMOTIVE, SPDT, 14VDC, 50A; Coi; RELAY, AUTOMOTIVE, SPDT, 14VDC, 50A; Coil Voltage:12VDC; Contact Current:50A; Contact Configuration:SPDT; Relay Mounting:Panel; Relay Terminals:Quick Connect; Product Range:R51 Series; Contact Voltage DC Nom:14V; Carry Current:50A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R51-5D40-12F.