Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics R48-5D10-12

Electromechanical Relay 12VDC 600Ohm 10A SPDT(31.12x19.28x29.11)mm THT General Purpose Relay
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R48-5D10-12.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-1393239-8
RT1 Series 10 A SPDT 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity4-1393238-4
Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT
TE ConnectivityT75S5D112-12
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 650 Ohms; 230 mW (Nom.)
PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil

Descriptions

Descriptions of NTE Electronics R48-5D10-12 provided by its distributors.

Electromechanical Relay 12VDC 600Ohm 10A SPDT(31.12x19.28x29.11)mm THT General Purpose Relay
Relay SPDT 10amp 12vdc PC Mountable Epoxy Sealed
NTE Electronics
POWER RELAY, SPDT, 12VDC, 10A, PC BOARD
RELAY, MINIATURE, 5 A @ 120/240 VAC/10 A @ 28 VDC (RESISTIVE LOAD), PCB, SPDT
General Purpose Relays RELAY 12VDC SPDT 10A
Relay, Spdt, 120Vac, 28Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:R48 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R48-5D10-12

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F