NTE Electronics R22-5D16-24

Power Relay 24VDC 16A SPDT(29x12.6x25.5)mm THT
$ 6.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R22-5D16-24.

NTE Electronics

Datasheet1 page9 years ago

IHS

Farnell

Newark

Vetco

Inventory History

3 month trend:
+600%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2012-11-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS
Power Relay 24VDC 16A SPDT(29mm 13mm 25.5mm) THT
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29x13x25.5)mm THT Power Relay
TE Connectivity / P&BRP818024
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity9-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole

Descriptions

Descriptions of NTE Electronics R22-5D16-24 provided by its distributors.

Power Relay 24VDC 16A SPDT(29x12.6x25.5)mm THT
Relay-SPDT 16amp 24vdc PC Board Mount Slimline
NTE Electronics
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.023A (Coil), 26.4VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 120VAC, 30VDC, 16A; Contact; RELAY, SPDT, 120VAC, 30VDC, 16A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:R22 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:120VAC; Relay Terminals:Solder

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F