NTE Electronics R14-11D10-110

RELAY-110VDC 10 Amp DPDT Plug-in/solder Terminals S | Nte Electronics Inc. R14-11D10-110
$ 12.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11D10-110.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Master Electronics

Newark

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive
PanasonicHL2HDC110VF
HL Series 10 A DPST 110 VDC Plug-In Space Saving General Purpose Power Relay
PanasonicHL2-L-DC110V
HL2 Relay (Plug-in w/ indicator) discontinued
TE ConnectivityKUP-11D15-110
Electromechanical Relay DPDT 10A 110VDC 10KOhm Plain Case
TE Connectivity / AMP5-1393090-3
Electromechanical Relay 110VDC 10KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
TE ConnectivityKUP-11D55-110
Power Relay 110VDC 10A DPDT(38.89x35.71x59.52)mm Bracket

Descriptions

Descriptions of NTE Electronics R14-11D10-110 provided by its distributors.

RELAY-110VDC 10AMP DPDT PLUG-IN/SOLDER TERMINALS S | NTE Electronics Inc. R14-11D10-110
Electromechanical Relay 110VDC 11KOhm 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
General Purpose Relay 110 VDC Coil 8-Pin Blade Plug-in
General Purpose Relays DPDT, 10A, 110VDC
RELAY GEN PURPOSE DPDT 15A 110V
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:10A; Product Range:R14 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R14-11D10-110

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F