NTE Electronics R10-14D10-24F

Electromechanical Relay 24VDC 470Ohm 10A 3PDT(38.89x35.72)mm Flange General Purpose Relay
$ 28.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-14D10-24F.

Electro Sonic

Datasheet2 pages9 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
TE ConnectivityKUP-14D15-24
General Purpose Relay 3PDT (3 Form C) 24VDC Coil 10A Industrial Panel Plug-In
Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket

Descriptions

Descriptions of NTE Electronics R10-14D10-24F provided by its distributors.

Electromechanical Relay 24VDC 470Ohm 10A 3PDT(38.89x35.72)mm Flange General Purpose Relay
Relay-24vdc 10amp 3PDT Gen.purpose Flange Mount
NTE Electronics
RELAY, 10 A, 24 VDC, DPDT, 1.406 IN. L X 1.531 IN. W X 1.906 IN. H, 470 VA
General Purpose Relay 24 VDC Coil 11-Pin Blade Flange
RELAY, 3PDT, 120VAC, 28VDC, 10A
RELAY GEN PURPOSE 3PDT 10A 24V
Relay, 3Pdt, 120Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:R10 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R10-14D10-24F

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F