NTE Electronics R10-11D10-24

Electromechanical Relay DPDT 10A 24VDC 470Ohm Plug-In
$ 24.265
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-11D10-24.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x73.66)mm Plug-In
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
TE Connectivity5-1393090-7
General Purpose Multimode Electromechanical Relay DPDT 10A 24VDC 475Ohm Socket
TE Connectivity / P&BKUP-11D56-24
Power Relay, General Purpose
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of NTE Electronics R10-11D10-24 provided by its distributors.

Electromechanical Relay DPDT 10A 24VDC 470Ohm Plug-In
RELAY, 10 A, 24 VDC, DPDT, 1.406 IN. L X 1.531 IN. W X 1.906 IN. H, 470 VA
Electronics R10-11D10-24 Relay-24VDC 10 , DPDT Gen. Purpose
Relay-24VDC 10 AMP DPDT General Purpose
NTE Electronics
General Purpose Relay 24 VDC Coil 11-Pin Blade Panel
General Purpose Relays RELAY 24VDC DPDT 12A
RELAY, DPDT, 120VAC, 28VDC, 10A
RELAY GEN PURPOSE DPDT 10A 24V
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R10-11D10-24

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F