Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MJN2CF-DC24

Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x73.66)mm Plug-In
$ 31.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN2CF-DC24.

Master Electronics

Datasheet8 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-6.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
TE Connectivity5-1393090-7
General Purpose Multimode Electromechanical Relay DPDT 10A 24VDC 475Ohm Socket
Weidmuller8690370000
Power/Signal Relay, DPDT, Momentary, 0.051A (Coil), 24VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Weidmuller8690380000
Power/Signal Relay, DPDT, Momentary, 0.051A (Coil), 24VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MJN2CF-DC24 provided by its distributors.

Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x73.66)mm Plug-In
RELAY;E-MECH;GEN PURP;DPDT;CUR-RTG 10A;CTRL-V 24DC;VOL-RTG 120/240 AC, 28 DC | Omron Automation MJN2CF-DC24
Universal relay base mount 38.73mm(Length)*48.38mm(width)
Silver Alloy 24V 10A DPDT (2 Form C) - Power Relays ROHS
RELAY GEN PURPOSE DPDT 10A 24V
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|Omron Industrial Automation MJN2CF-DC24
POWER RELAY, DPDT, 24VDC, 10A, FLANGE; R; POWER RELAY, DPDT, 24VDC, 10A, FLANGE; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:470ohm; Contact Configuration:DPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN2CFDC24