NTE Electronics R02-11D10-24

Electromechanical Relay 24VDC 470Ohm 10A DPDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
$ 26.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R02-11D10-24.

IHS

Datasheet2 pages3 years ago

Farnell

NTE Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x73.66)mm Plug-In
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 24VDC; 8-Blade; LED
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -25C~70C 650Ohm 37mA
TE Connectivity5-1393090-7
General Purpose Multimode Electromechanical Relay DPDT 10A 24VDC 475Ohm Socket

Descriptions

Descriptions of NTE Electronics R02-11D10-24 provided by its distributors.

Electromechanical Relay 24VDC 470Ohm 10A DPDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
RELAY, 10 A (MAX.) AT 120 VAC, 24 VDC, DPDT, UL LISTED, CSA CERTIFIED, 470 OHMS
Electronics R02-11D10-24 Relay-10 , DPDT 24VDC 8-pin Octal
General Purpose Relays RELAY 24VDC DPDT 10A
Relay-10Amp DPDT 24VDC 8-pin Octal
NTE Electronics
RELAY GEN PURPOSE DPDT 10A 24V
RELAY, DPDT, 120VAC, 28VDC, 10A; Contact; RELAY, DPDT, 120VAC, 28VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:R02 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R02-11D10-24.