NTE Electronics NTE956

Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220
$ 1.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE956.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE956 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LDO Regulator Pos 3.3V 1A Automotive 3-Pin(3+Tab) TO-220 Tube
60dB(100Hz) 220¦ÌA Fixed 1A 1 3V 2.3V 3V 6V 400mV@ 1A 0.5%(Typ) 0.05(Typ) TO-220-3 9.02mm
60dB(100Hz) 220¦ÌA Fixed 1A 1 5V 2.3V 5V 6V 400mV@ 1A 0.5%(Typ) 0.05(Typ) TO-220-3 9.02mm
Texas InstrumentsLM1117T-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM1117T-2.5
LDO Regulator Pos 2.5V 0.8A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of NTE Electronics NTE956 provided by its distributors.

Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220
Integrated Circuit 3 Terminal Adjustable Positive Voltage Regulator 1.2-37V 1.5A To220
NTE Electronics
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220, PD 20W, VO 37V
IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220
Positive Not Qualified EAR99 Adjustable Fixed voltage regulator linear 125C 20W 1A 15.494mm
IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220;; IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Pins:3; No. of Outputs:1; Output Current:1.5A; Operating Temperature Range:0°C to +125°C; Current Rating:1.5A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE956.