Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1826S-3302E/AB

LDO Regulator Pos 3.3V 1A Automotive 3-Pin(3+Tab) TO-220 Tube

$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826S-3302E/AB.

Microchip

Datasheet42 pages5 years ago

Newark

LKR

TME

Arrow.cn

Inventory History

3 month trend:
-7.72%

CAD Models

Download Microchip MCP1826S-3302E/AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -12V 1A TO220AB
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C
Texas InstrumentsLM340T-5.0/NOPB
Texas Instruments Linear Regulator, 5V Out, 1A, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsLM340T-15/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 6mA, VO 15V, IO 1A
Texas InstrumentsLM340AT-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 6mA, VO 5V, Vn 40uV

Descriptions

Descriptions of Microchip MCP1826S-3302E/AB provided by its distributors.

LDO Regulator Pos 3.3V 1A Automotive 3-Pin(3+Tab) TO-220 Tube
MCP1826S Tube Through Hole Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 16.51mm 1A -40C~125C
IC, LDO REG, 1A, 3.3V, TO2202-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826S-3302E/AB.
  • MCP1826S-3302EAB
  • MCP1826S3302E/AB
  • MCP1826S3302EAB