What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE8081

Thermal Fuse Axial Lead 84 Degree C 15Amp Non-resettable
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE8081.

IHS

Datasheet1 page5 years ago

Master Electronics

Electro Sonic

NTE Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.145
$ 1.145
Stock
2,921
331
331
Authorized Distributors
3
3
3
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
277 V
277 V
277 V
Voltage Rating (DC)
277 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2000-12-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse0208003.MXEP
Fuse Subminiature Fast Acting 3A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse02200007MXP
Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
EatonGLR-2
Fuse Fast Acting 2A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
FUSE, 315MA, 250V, SLOW BLOW, 4.5X16MM
FUSE, 1A, 250V, SLOW BLOW, 4.5X16MM

Descriptions

Descriptions of NTE Electronics NTE8081 provided by its distributors.

Thermal Fuse Axial Lead 84 Degree C 15Amp Non-resettable
NTE Electronics
Fuse, Thermal, 84°C, 15A, 277V; Product Range:-; Fuse Current:15A; Voltage Rating Vac:277V; Functioning Temperature:84°C; Fuse Terminals:Axial Leaded; Holding Temperature:60°C; Fuse Size:3.22 " Rohs Compliant: Yes |Nte Electronics NTE8081
replacement Semis, unspecified TCO 184 DEG.F.AXIAL
15A, 277VAC, 20A (IR), Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE-8081
  • NTE8081.