NTE Electronics NTE6072

Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-5
$ 12.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6072.

IHS

Datasheet2 pages13 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Vishay MURS160-E3/5BT, Fast Rectifier Diode, Stud Cathode, 600V, 75ns, 2A, 2-pin DO-214AA
MicrochipUES804
Diode Module Ultra Fast Rectifier Single 200V 50A DO-5 Tray
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of NTE Electronics NTE6072 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-5
Rectifier 1kv 70A Do-5 Cathode Case
NTE Electronics
Rectifier Diode 1KV 70A 2-Pin DO-5
STANDARD DIODE, 70A, 1KV, DO-5
replacement Semis, unspecified G/P RECT
Standard Diode, 70A, 1Kv, Do-5; Repetitive Reverse Voltage Vrrm Max:1Kv; Forward Current If(Av):70A; Forward Voltage Vf Max:1.25V; Diode Module Configuration:-; Product Range:-; Diode Case Style:do-5; Diode Configuration:single Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE6072.