NTE Electronics NTE585

Diode, Schottky Barrier, Fast, Vr 40V, If 1A, Pkg DO-41, Config Single Phase, Vf 0.6V
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE585.

IHS

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE585 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Diodes Inc.1N5819-T
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon
STMicroelectronicsBAT48
DIODE, SCHOTTKY BARRIER, FAST, VR 40V, IF 350MA, PKG DO-35,VF 0.75V, CJ 20PF, TJ +125C
Diodes Inc.6A2-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon

Descriptions

Descriptions of NTE Electronics NTE585 provided by its distributors.

DIODE, SCHOTTKY BARRIER, FAST, VR 40V, IF 1A, PKG DO-41,CONFIG SINGLE PHASE, VF 0.6V
Diode Schottky 40V 1a Do-41 Fast Switcing
NTE Electronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
SCHOTTKY RECTIFIER, 1A, 40V, DO-41; Repe; SCHOTTKY RECTIFIER, 1A, 40V, DO-41; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Diode Configuration:Single; Diode Case Style:DO-41; No. of Pins:2Pins; Forward Voltage VF Max:900mV; Product Range:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F