NTE Electronics NTE569

Diode, Rectifier, Fast, Vr 600V, If 3A, Vf 1.3V, Trr 250NS, Tj +150DEGC, Cs 100A, Ir 10UA
$ 0.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE569.

IHS

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE569 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
DIODE, STANDARD, 1A, 600V, DO-204AL-2; Diode Type:Standard Recovery; Diode Confi
onsemiRGP10J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diodes Inc.PR1005G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41

Descriptions

Descriptions of NTE Electronics NTE569 provided by its distributors.

DIODE, RECTIFIER, FAST, VR 600V, IF 3A, VF 1.3V, TRR 250NS, TJ +150DEGC, CS 100A, IR 10UA
Rectifier Prv=600V If=3A Do-41 Case Trr=200na Fast Switching Soft Recovery
NTE Electronics
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 3A 250ns 2-Pin DO-41
FAST RECOVERY DIODE, 3A, 600V DO-41; Rep; FAST RECOVERY DIODE, 3A, 600V DO-41; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:250ns; Operating Temperature Max:150°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F