NTE Electronics NTE5609

4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
$ 2.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5609.

IHS

Datasheet2 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.725
$ 0.739
$ 0.739
Stock
10,657
82,573
82,573
Authorized Distributors
2
6
6
RMS Current (Irms)
8 A
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
15 mA
-
-
Leakage Current
-
-
-
Case/Package
TO-220
-
-
Mount
Through Hole
-
-
Max RMS Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE5609 provided by its distributors.

4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
Triac-600vrm 8a TO-220 Igt=10ma
NTE Electronics
TRIAC 600V 77A 3-Pin(3+Tab) TO-220
TRIAC, 600V, 8A, TO-220; Peak Repetitive; TRIAC, 600V, 8A, TO-220; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):8A; Triac Case Style:TO-220; Gate Trigger Current Max (QI), Igt:10mA; Gate Trigger Voltage Max Vgt:2.5V; Peak Gate Power:10W; MSL:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F