NTE Electronics NTE5121A

ZENER DIODE - 7.5V 5W 5% AXIAL LEADED | NTE Electronics Inc. NTE5121A
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5121A.

IHS

Datasheet3 pages3 years ago

NTE Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

6.2 V, 3.0 W SUR30 Zener Diode Voltage Regulator
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 10muA @ 3V 1W 6.2V
onsemi1N5921B
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 5muA @ 5.2V 3W 6.8V

Descriptions

Descriptions of NTE Electronics NTE5121A provided by its distributors.

ZENER DIODE - 7.5V 5W 5% AXIAL LEADED | NTE Electronics Inc. NTE5121A
Zener Diode,single, Two Terminal,7.5V V(Z),5%,axial-8 Rohs Compliant: Yes |Nte Electronics NTE5121A
Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin
replacement Diodes/Rectifiers 7.5V 5W ZENER

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F