onsemi 1N5921B

Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 2.531
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5921B.

IHS

Datasheet8 pages6 years ago
Datasheet5 pages28 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5921B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.531
$ 0.111
$ 0.111
Stock
168,406
1,086,741
1,086,741
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

6.2 V, 3.0 W SUR30 Zener Diode Voltage Regulator
Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 13.7V 1W 18V

Descriptions

Descriptions of onsemi 1N5921B provided by its distributors.

Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 6.8V 5% 2.5Ohm 3000mW 2-Pin DO-41 Bulk
1.5W SILICON ZENER DIODE | DIODE ZENER 6.8V 3W AXIAL
±5% 5μA 6.8V 2.5Ω 3W Freestanding DO-41 Through hole mounting 5.2mm*2.7mm*2.7mm
Diodes- Zener 6.8V 3W No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd