NTE Electronics NTE5117A

Diode, Zener, Vr 5.6V, If 1A, Pkg DO-201, Vf 1.2V, Tj +200DEGC, Cs 13.4A, Pd 5W, Ir 220MA
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5117A.

IHS

Datasheet3 pages3 years ago

NTE Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C5V6
BZX85C5V6 Series 5.6 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX79C5V6
VOLTAGE REGULATOR DIODE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode,single, Two Terminal,5.6V V(Z),5%,do-35 Rohs Compliant: Yes
Zener Diode, single, Two Terminal,5.6V V(Z),2%,do-204Al |Vishay BZX85B5V6-TR
ZENER DIODE Zener Diode, 5.6V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of NTE Electronics NTE5117A provided by its distributors.

DIODE, ZENER, VR 5.6V, IF 1A, PKG DO-201,VF 1.2V, TJ +200DEGC, CS 13.4A, PD 5W, IR 220MA
Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Diode - 5.6V 5W 5% Axial Leaded
NTE Electronics
ZENER DIODE, 5W, 5.6V, AXIAL; Zener Volt; ZENER DIODE, 5W, 5.6V, AXIAL; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:5W; Operating Temperature Range:-65°C to +200°C; No. of Pins:2; Breakdown Voltage:1.2V; Diode Type:Zener; Terminal Type:Axial Leaded
Zener Diode, 5W, 5.6V, Axial; Zener Voltage Nom:5.6V; Power Dissipation:5W; Diode Case Style:Do-201Ae; No. Of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:-; Qualification:- Rohs Compliant: Yes |Nte Electronics NTE5117A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE5117A.