NTE Electronics NTE5071A

Diode, Zener, Vr 6.8V, If 200MA, Config Single Phase, Vf 1.2V, Pd 1W, Ir 37MA
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5071A.

IHS

Datasheet3 pages2 years ago

NTE Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4736ATR
1N4736 Series 1 W 6.8 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,6.8V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4736A_T50A
ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 8.2V 1.3W DO41 / Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of NTE Electronics NTE5071A provided by its distributors.

DIODE, ZENER, VR 6.8V, IF 200MA, CONFIG SINGLE PHASE, VF 1.2V, PD 1W, IR 37MA
Zener Diode - 6.8V 1w 5% Do-41/do-15
NTE Electronics
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional
ZENER DIODE, 1W, 6.8V, AXIAL; Zener Volt; ZENER DIODE, 1W, 6.8V, AXIAL; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:1W; Operating Temperature Range:-; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Forward Current If:200A; Forward Voltage:1.2V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F