NTE Electronics NTE5060A

ZENER DIODE - 200.0V 1/2W 5% DO-35 | NTE Electronics Inc. NTE5060A
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5060A.

Newark

Datasheet3 pages10 years ago

Master Electronics

NTE Electronics

TME

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL
BZM55 Series 0.5 W 5.6 V Surface Mount Zener Diode - MicroMELF
Zener Diode Single 200V 6% 500Ohm 3250mW 2-Pin SOD-57 Ammo
onsemi1N5956B
Zener Diode, 200V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5383B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 114V 5W 150V
onsemi1N5384B
1N5384B Zener Diode; 160V 5% 5 W Through Hole 2-Pin DO-15

Descriptions

Descriptions of NTE Electronics NTE5060A provided by its distributors.

ZENER DIODE - 200.0V 1/2W 5% DO-35 | NTE Electronics Inc. NTE5060A
Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 200V 5% 2500Ohm 500mW 2-Pin DO-35
Diode; Zener Voltage Vz Typ:200V; Power; Diode; Zener Voltage Vz Typ:200V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:DO-204AH; No. of Pins:2; MSL:-; Diode Type:Zener; Filter Terminals:Wire Leaded
Zener Diode, 500Mw, 200V, Do-204Ah; Zener Voltage Nom:200V; Power Dissipation:500Mw; Diode Case Style:Do-204Ah; No. Of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:-; Qualification:- Rohs Compliant: Yes |Nte Electronics NTE5060A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F