NTE Electronics NTE5014SM

ZENER DIODE - 6.8V 300MW 5% SOT-23 | NTE Electronics Inc. NTE5014SM
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5014SM.

IHS

Datasheet2 pages14 years ago

Electro Sonic

TME

Mouser

Alternate Parts

Price @ 1000
$ 0.89
$ 0.636
Stock
6,504
8,396
Authorized Distributors
1
2
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Zener Voltage
-
6.2 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
3 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-09-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE5014SM provided by its distributors.

ZENER DIODE - 6.8V 300MW 5% SOT-23 | NTE Electronics Inc. NTE5014SM
Electronics 5014SM Zener Diode - 6.8V 300mw 5% SOC-23, 3/Pkg
Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional
Nte Zener Diode, Nominal Zener Voltage: 6.8 V, Zener Test Current: 5 Ma, Reverse Current: 100 Na At 3 V, Typical Differential Resistance: 8 Ohm, Typical Temperature Coefficient: 3 Mv/K, Typical Diode Capacitance: 105 Pf |Nte Electronics NTE5014SM

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F