NTE Electronics NTE4984

Diode Transient Suppressor Unidirectional 1500W Vbr=250.00V Axial Lead
$ 1.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4984.

IHS

Datasheet2 pages25 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.42
$ 0.435
$ 0.435
Stock
4,512
142,356
142,356
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
250 V
250 V
250 V
Clamping Voltage
344 V
442 V
442 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5 A
23 A
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE4984 provided by its distributors.

Diode Transient Suppressor Unidirectional 1500W Vbr=250.00V Axial Lead
NTE Electronics
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon
replacement Voltage Protection Devices 214V 1A TVS
DIODE, TVS, 1.5KW, 214V, UNIDIR, AXIAL L
Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:214V; Clamping Voltage Max:344V; Diode Case Style:Do-35; No. Of Pins:2Pins; Minimum Breakdown Voltage:237V; Maximum Breakdown Voltage:263V; Qualification:- Rohs Compliant: Yes |Nte Electronics NTE4984

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F