NTE Electronics NTE416

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
$ 0.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE416.

NTE Electronics

Datasheet9 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of NTE Electronics NTE416 provided by its distributors.

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
SOCKET 16PIN DIP | NTE Electronics Inc. NTE416
SOCKET,NTE416,16-PIN DIP 2/PKG
Relay Socket, 16, Pcb, Through Hole; Contact Configuration:-; Load Current:-; Operating Voltage Max:-; Relay Mounting:Pcb; Relay Terminals:-; Switching Mode:-; Operating Voltage Min:-; Control Voltage Min:-; Control Voltage Max:- Rohs Compliant: Yes |Nte Electronics NTE416

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F