NTE Electronics NTE30027

Led-plcc Surface Mount Super Blue Water Clear Lens 48MCD | Nte Electronics Inc. NTE30027
$ 2.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE30027.

IHS

Datasheet2 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Single Color LED, Blue, Colorless, 2.53mm
LED Uni-Color Blue 465nm 2-Pin PLCC T/R
Single Color LED, Blue, Colorless Clear, 2.4mm
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp
KingbrightAA3528QBC/D
LED; 3.5X2.8MM BLUE SMD LED, SMD LED, T&R | Kingbright AA3528QBC/D

Descriptions

Descriptions of NTE Electronics NTE30027 provided by its distributors.

LED-PLCC SURFACE MOUNT SUPER BLUE WATER CLEAR LENS 48MCD | NTE Electronics Inc. NTE30027
LED-3528 Surface Mount Super Blue Water Clear Lens 500mcd 465nm
NTE Electronics
LED-PLCC SURFACE MOUNT SUPER BLUE CLEAR 48 MCD
Opto Devices Super Bright Blue 48mcd 120mW PKG(3)

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F