NTE Electronics NTE2397

Power Mosfet N-channel 400V Id=10A TO-220 Case High Speed Switch Enhancement Mode Rds=0.55 Ohm
$ 0.423
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2397.

IHS

Datasheet3 pages12 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 500V 11.6A 3-Pin(3+Tab) TO-220AB Tube
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTP14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP12NM50
Transistor MOSFET N Channel 500 Volt 12 Amp 3 Pin 3+ Tab TO-220 Tube
Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP11NK40Z
N-Channel 400 V 0.49 Ohm 9 A Flange Mount Power Mosfet - TO-220

Descriptions

Descriptions of NTE Electronics NTE2397 provided by its distributors.

Power Mosfet N-channel 400V Id=10A TO-220 Case High Speed Switch Enhancement Mode Rds=0.55 Ohm
NTE Electronics
N CHANNEL MOSFET, 400V, 10A, TO-220; Tra; N CHANNEL MOSFET, 400V, 10A, TO-220; Transistor Polarity:N Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:10A; On Resistance Rds(on):0.55ohm; Transistor Mounting:Through Hole; Rds(on) Test Voltage Vgs:10V; MSL:-
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220
replacement Transistors TO-220 N-CH 400V 10A
MOSFET N-CHANNEL 400V 10A TO220
Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET [NTE] NTE2397 MOSFET 768249384717

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F