NTE Electronics NTE1903

Negative WIRE Not Qualified EAR99 voltage regulator linear 70C 100mA 6.35mm -35V
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1903.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3
44dB(100Hz) 4¦ÌA Fixed 250mA 1 3V 2.3V 3V 6V 350mV@ 250mA 1%(Typ) 0.75(Typ) TO-92-3 5.33mm
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92

Descriptions

Descriptions of NTE Electronics NTE1903 provided by its distributors.

Negative WIRE Not Qualified EAR99 voltage regulator linear 70C 100mA 6.35mm -35V
Voltage Regulator Negative - 12V Io=100ma TO-92
NTE Electronics
52dB(120Hz) 6mA Fixed 100mA 1 12V 13.7V 12V 35V TO-92 152.4mm*101.6mm*6.35mm
Ldo Voltage Regulator; Fixed Output Voltage Nom.:-12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-35V; Input Voltage Max:-19V; Product Range:-; Output Current:100Ma; Output Type:fixed; Msl:- Rohs Compliant: No

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F