NTE Electronics NTE1901

Voltage Regulator Negative Adjustable -1.2 To -37V Io=100ma TO-92
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1901.

IHS

Datasheet3 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3
MicrochipLR8N3-G
Standard Regulator Pos 1.2V to 440V 0.03A 3-Pin TO-92 Bag
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92

Descriptions

Descriptions of NTE Electronics NTE1901 provided by its distributors.

Voltage Regulator Negative Adjustable -1.2 To -37V Io=100ma TO-92
NTE Electronics
Negative WIRE Not Qualified EAR99 voltage regulator linear 125C 100mA 3V
replacement Voltage Regulators TO-92 NEG ADJ V REG
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, PBCY3
IC REG LINEAR NEG ADJ 100MA TO92
Ldo Voltage Regulator; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-37V; Adjustable Output Voltage Max:-1.2V; Input Voltage Min:-40V; Input Voltage Max:-; Product Range:-; Output Current:100Ma; Output Type:adjustable Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F