NTE Electronics NTE151A

Zener Diode 1 Watt 110V 5% DO-41
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE151A.

IHS

Datasheet3 pages2 years ago

NTE Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 110V 5% 1.5W 2-Pin DO-204AL Tape and Ammo
Zener Diode, single, Two Terminal,110V V(Z),5%,do-204Al |Vishay Z4KE110A-E3/54
Diode Zener Single 100V 5% 1.5W 2-Pin DO-204AL Tape and Ammo
onsemi1N5375B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 62.2V 5W 82V
onsemi1N5381BRL
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 1A 500nA @ 98.8V 5W 130V
Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of NTE Electronics NTE151A provided by its distributors.

Zener Diode 1 Watt 110V 5% DO-41
NTE Electronics
Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional
Electronics 151A Zener Diode 1 W, 110V 5% DO-41, 2/Pkg
Zener Diode Single 110V 5% 600Ohm 1000mW 2-Pin DO-41
ZENER DIODE, 1W, 110V, AXIAL; Zener Volt; ZENER DIODE, 1W, 110V, AXIAL; Zener Voltage Vz Typ:110V; Power Dissipation Pd:1W; Diode Case Style:DO-41; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:-; Product Range:-; Automotive Qualification Standard:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F