Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5375B

Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 62.2V 5W 82V

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5375B.

IHS

Datasheet9 pages5 years ago
Datasheet1 page0 years ago
Datasheet8 pages0 years ago

iiiC

Mouser

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 1N5375B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.132
Stock
313,517
569,645
569,645
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
82 V
82 V
82 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
65 Ω
65 Ω
65 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemi1N5372B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 47.1V 5W 62V
onsemi1N5373B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 51.7V 5W 68V
onsemi1N5361B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 20.6V 5W 27V

Descriptions

Descriptions of onsemi 1N5375B provided by its distributors.

Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 62.2V 5W 82V
Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
Diode Zener Single 82V 5% 5W 2-Pin Case 017AA-01
Diodes- Zener 82V 5W No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd