NTE Electronics MSC125V161

Capacitor Motor Start AC Electrolytic 161-193uf 125vac .250 Inch Quick Connect Terminals
$ 6.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MSC125V161.

Electro Sonic

Datasheet3 pages8 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Cornell DubilierHZC157M035F24T-F
SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +125 ºC 150µF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 450V 150muF ±20% 0.866Dia 22.00mm
Yageo GroupELH157M400AR2AA
Cap Aluminum 150uF 400V 20% (25 X 30mm) 10mm 1150mA 2000 hr 85°C Bulk

Descriptions

Descriptions of NTE Electronics MSC125V161 provided by its distributors.

Capacitor Motor Start AC Electrolytic 161-193uf 125vac .250 Inch Quick Connect Terminals
NTE Electronics
CAPACITOR ALUM ELEC 161UF, 125V, QC TAB; Capacitance:161µF; Voltage Rating:125VAC; Height:69.85mm; Diameter:36.53mm; Capacitor Case Style:CAN; Capacitor Mounting:Panel; Capacitor Terminals:Quick Connect; Lead Spacing:12.7mm
Aluminum Electrolytic Capacitor 161Uf, 125V, Qc Tab; Capacitance:161Μf; Voltage(Dc):-; Voltage(Ac):125V; Capacitance Tolerance:-; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nte Electronics MSC125V161

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F