NTE Electronics 5W010

Nte Resistor 5 Watt Cermet Wirewound Flameproof 10 Ohm 5% Axial Lead Part Number 5W010
$ 0.854
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 5W010.

NTE Electronics

Datasheet1 page13 years ago

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2002-12-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW510RJ
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-0
Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE FWxxA 0.295Diax0.709L 7.50mmx18.00mm 5W 10Ohm ±200ppm/C
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of NTE Electronics 5W010 provided by its distributors.

NTE RESISTOR 5 WATT CERMET WIREWOUND FLAMEPROOF 10 OHM 5% AXIAL LEAD Part Number 5W010
Fixed Resistor, Wire Wound, 5W, 10ohm, 200V, 5% +/-Tol, 300ppm/Cel, 8738
Res Wirewound 10 Ohm 5% 5W 300ppm/¦C AXL Thru-Hole
Wirewound Resistor, 10 Ohm, 5W, 5%; Resistance:10Ohm; Product Range:5W Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:200V; Resistor Element Type:Wirewound; No. Of Pins:2Pins Rohs Compliant: Yes |Nte Electronics 5W010

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F