Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns FW50A10R0JA

Axial FIXED RESISTOR - FUSIBLE FWxxA 0.295Diax0.709L 7.50mmx18.00mm 5W 10Ohm ±200ppm/C
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns FW50A10R0JA.

IHS

Datasheet5 pages7 years ago

Master Electronics

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-20.58%

CAD Models

Download Bourns FW50A10R0JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 4W, 10ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Stackpole ElectronicsRSMF5JT10R0
Fixed Resistor, Metal Oxide Film, 5W, 10ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623771-5
Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 10Ohm ±200ppm/C
TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns FW50A10R0JA provided by its distributors.

Axial FIXED RESISTOR - FUSIBLE FWxxA 0.295Diax0.709L 7.50mmx18.00mm 5W 10Ohm ±200ppm/C
Fixed Resistor - Fusible, 5W, 10ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 10 OHMS, PWR-RTG 5 W, TOL 5%,AXIAL, TCR 200 PPM/DEGC
Res Wirewound 10 Ohm 5% 5W ±200ppm/C Conformal Coated AXL Ammo
Resistor Type = Wirewound / Power Rating W = 5 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Temperature Coefficient = ±200 ppm/°C / Body Length mm = 18 / Termination Type = Axial / Resistance Ohm = 10 / Insulated = No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FW50A10R0JA.