NTE Electronics 1W015

Resistor 1 Watt Metal Oxide Film Flameproof 15 Ohm 2% Axial Lead
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 1W015.

Electro Sonic

Datasheet1 page9 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 15ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
PanasonicERG1SJ150
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15OHMS +/-5% 1W +/-350PPM/DEGC
TE Connectivity / AMP4-1879350-5
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PanasonicERG-2SJ150
Fixed Resistor, Metal Oxide, 2W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of NTE Electronics 1W015 provided by its distributors.

Resistor 1 Watt Metal Oxide Film Flameproof 15 Ohm 2% Axial Lead
NTE Electronics
Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 500V, 2% +/-Tol, 200ppm/Cel
Res 15 Ohm 2% 1W 200ppm/¦C AXL Thru-Hole
RESISTOR METAL OXIDE, 15OHM, 1W, 2%; Res; RESISTOR METAL OXIDE, 15OHM, 1W, 2%; Resistance:15ohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F