
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ERG1SJ150 | 0 | 2K | Bulk | 8h | |||||||
| Farnell | ERG1SJ150 | 0 | 1 | Cut Tape | 6h | |||||||
| QUARKTWIN TECHNOLOGY LTD | ERG-1SJ150 | Contact | >1wk | |||||||||
| SD Chips | ERG-1SJ150 | Contact | Bulk | >1wk | ||||||||
| North Star Micro | NS-ERG-1SJ150 | Contact | >1wk |
Download Panasonic ERG1SJ150 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERG1SJ150 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: