Noritake CU20025ECPB-W1J

VFD MODULE, 2X20, 5MM; Resolution: 2 x 20; Character Format: Dot Matrix; Viewing A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Noritake CU20025ECPB-W1J.

IHS

Datasheet1 page16 years ago

element14 APAC

Factory Futures

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date2001-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
LCD Character Display Modules Accessories InfoVue Std 16x2 STN, Reflective
Newhaven DisplayNHD-0420E2Z-NSW-BBW
4 by 20 Character LCD Display Module 5 Volts Gray Letters Blue Backlight
Newhaven DisplayNHD-3.12-25664UMB3
3.12" Organic LED (OLED) Module Blue
Newhaven DisplayNHD-0208AZ-FL-GBW
CHARACTER DISPLAY MODULES LCD NHD 2X8 STN GRAY TRANSFLECTIVE 8-BIT PARALLEL

Descriptions

Descriptions of Noritake CU20025ECPB-W1J provided by its distributors.

VFD MODULE, 2X20, 5MM; Resolution:2 x 20; Character Format:Dot Matrix; Viewing A
Dot Matrix Vacuum Fluorescent Character Display Module
MODULE VF DISPLAY 20X2 EXT TEMP
VFD MODULE, 2X20, 5MM; Resolution:2 x 20; Character Format:Dot Matrix; Viewing Area (H x W):11.5mm x 70.8mm; Supply Current:130mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Character Height:8.0mm; Character Size:5mm; Character Width:2.4mm; Display Area Depth:11.5mm; Display Area Width:70.8mm; Display Technology:VFD; External Depth:15mm; External Length / Height:37mm; External Width:116mm; Fixing Centres LxW:29.0 x 108.0mm; Fixing Hole Diameter:3.5mm; Height:37mm; Interface Type:Parallel; No. of Characters Per Line:20; No. of Lines:2; Operating Temperature Range:-40°C to +85°C; Pitch Spacing:0.5mm; Pixel Width:0.4mm; Row Pitch:0.7mm; Supply Current Max:137mA; Supply Voltage DC Max:5.25V; Supply Voltage Range:4.75V to 5.25V; Supply Voltage V DC:5V; User Definable Fonts:8; Voltage Vcc Max:5.25V

Manufacturer Aliases

Noritake has several brands around the world that distributors may use as alternate names. Noritake may also be known as the following names:

  • Noritake Company Inc
  • NORITAKE ITRON
  • NORITAKE CO INC
  • NORITAKE ITRON CORP
  • NORITAKE USA INC
  • NORITAKE ITRON CORPORATION
  • ITRON/NORITAKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216663